
2913810000 | |
|---|---|
DigiKey Part Number | 281-2913810000-ND |
Manufacturer | |
Manufacturer Product Number | 2913810000 |
Description | PRINTED CIRCUIT BOARD TERMINALS, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Weidmüller | Wire Gauge 12-20 AWG |
Series | Mounting Type Through Hole |
Packaging Tube | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Push Button Actuated |
Number of Levels 1 | Color Black |
Positions Per Level 12 | Operating Temperature -50°C ~ 120°C |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA9T), Nylon 9T |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Magnesium - Tin Plated |
Current 18.5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,79000 € | 9,79 € |
| 16 | 6,51250 € | 104,20 € |
| 32 | 5,96250 € | 190,80 € |
| 56 | 5,59196 € | 313,15 € |
| 104 | 5,25038 € | 546,04 € |
| 256 | 4,86227 € | 1.244,74 € |
| 504 | 4,64032 € | 2.338,72 € |
| 1.000 | 4,46438 € | 4.464,38 € |
| Unit Price without VAT: | 9,79000 € |
|---|---|
| Unit Price with VAT: | 11,65010 € |

