
2902570000 | |
|---|---|
DigiKey Part Number | 281-2902570000-ND |
Manufacturer | |
Manufacturer Product Number | 2902570000 |
Description | S3T 2.5 VL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Feed Through Beige 12-22 AWG |
Datasheet | Datasheet |
Category | Current - IEC 24 A |
Manufacturer Weidmüller | Voltage - IEC 800V |
Series | Current - UL 20 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-22 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.34-2.5mm² |
Number of Positions 6 | Color Beige |
Number of Levels 3; Connected | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In | Stripping Length 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,83000 € | 9,83 € |
| 50 | 7,46000 € | 373,00 € |
| 100 | 7,10390 € | 710,39 € |
| 1.000 | 6,03953 € | 6.039,53 € |
| Unit Price without VAT: | 9,83000 € |
|---|---|
| Unit Price with VAT: | 11,69770 € |

