2902440000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2902440000
2902440000
2902440000

2902440000

DigiKey Part Number
281-2902440000-ND
Manufacturer
Manufacturer Product Number
2902440000
Description
S-SERIES UNIVERSAL;TS35;DOUBLE-L
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Blue 12-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
2; Connected
Terminal - Width
5.1mm
Termination Style
Push In
Current - IEC
22 A
Voltage - IEC
800V
Current - UL
20 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
0.5-2.5mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 136
Factory Stock: 900
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
19,33000 €9,33 €
106,62100 €66,21 €
255,85520 €146,38 €
505,39160 €269,58 €
1005,01580 €501,58 €
2504,63300 €1.158,25 €
5004,41382 €2.206,91 €
1.0004,24268 €4.242,68 €
Manufacturers Standard Package
Unit Price without VAT:9,33000 €
Unit Price with VAT:11,10270 €