
2899980000 | |
|---|---|
DigiKey Part Number | 281-2899980000-ND |
Manufacturer | |
Manufacturer Product Number | 2899980000 |
Description | WIL-SXXXX-FXSF-5700-X840-M8DX-S |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Task Light White, Cool 33.07" (840.0mm) 24VDC Flat, Clear |
Datasheet | Datasheet |
Category | Voltage - Supply 24VDC |
Manufacturer Weidmüller | Features Dimmable |
Series | Housing Material Aluminum (Al) |
Packaging Bulk | Rated Life 60,000 Hours |
Part Status Active | Termination Style Connector (M8) |
Illumination Color White, Cool | Operating Temperature -20°C ~ 70°C |
Luminous Flux 2532lm | Ingress Protection IP40 |
Length 33.07" (840.0mm) | Lens Type Flat, Clear |
Profile (W x H) 1.18" x 0.69" (30.0mm x 17.5mm) | Approval Agency CE, cURus, UKCA |
Power - Rated 20.3W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,24000 € | 217,24 € |
| Unit Price without VAT: | 217,24000 € |
|---|---|
| Unit Price with VAT: | 258,51560 € |

