Task Light White, Cool 23.62" (600.0mm) 24VDC Flat, Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2899970000

DigiKey Part Number
281-2899970000-ND
Manufacturer
Manufacturer Product Number
2899970000
Description
WIL-SXXXX-FXSF-5700-X560-M8DX-S
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Task Light White, Cool 23.62" (600.0mm) 24VDC Flat, Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Illumination Color
White, Cool
Luminous Flux
1266lm
Length
23.62" (600.0mm)
Profile (W x H)
1.18" x 0.69" (30.0mm x 17.5mm)
Power - Rated
13.5W
Voltage - Supply
24VDC
Features
Dimmable
Housing Material
Aluminum (Al)
Rated Life
60,000 Hours
Termination Style
Connector (M8)
Operating Temperature
-20°C ~ 70°C
Ingress Protection
IP40
Lens Type
Flat, Clear
Approval Agency
CE, cURus, UKCA
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1176,12000 €176,12 €
Manufacturers Standard Package
Unit Price without VAT:176,12000 €
Unit Price with VAT:209,58280 €