
2899930000 | |
|---|---|
DigiKey Part Number | 281-2899930000-ND |
Manufacturer | |
Manufacturer Product Number | 2899930000 |
Description | WIL-SXXXX-FXSF-5700-1120-M8XX-S |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Task Light White, Cool 3.71' (1.1m) 24VDC Flat, Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Illumination Color | White, Cool | |
Luminous Flux | 3376lm | |
Length | 3.71' (1.1m) | |
Profile (W x H) | 1.18" x 0.69" (30.0mm x 17.5mm) | |
Power - Rated | 27.0W | |
Voltage - Supply | 24VDC | |
Features | Dimmable | |
Housing Material | Aluminum (Al) | |
Rated Life | 60,000 Hours | |
Termination Style | Connector (M8) | |
Operating Temperature | -20°C ~ 70°C | |
Ingress Protection | IP40 | |
Lens Type | Flat, Clear | |
Approval Agency | CE, cURus, UKCA | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,35000 € | 206,35 € |
| Unit Price without VAT: | 206,35000 € |
|---|---|
| Unit Price with VAT: | 245,55650 € |

