
2898980000 | |
---|---|
DigiKey Part Number | 281-2898980000-ND |
Manufacturer | |
Manufacturer Product Number | 2898980000 |
Description | SD EL 0,6X3,5X60 PICO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0.6mm x 3.5mm Slotted Screwdriver 6.30" (160.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 0.6mm x 3.5mm | |
Length - Blade | 2.36" (60.0mm) | |
Length - Overall | 6.30" (160.0mm) | |
Features | Chrome Finish, Soft Grip | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,01000 € | 8,01 € |
Unit Price without VAT: | 8,01000 € |
---|---|
Unit Price with VAT: | 9,53190 € |