



2898710000 | |
|---|---|
DigiKey Part Number | 281-2898710000-ND |
Manufacturer | |
Manufacturer Product Number | 2898710000 |
Description | TEST-DISCONNECT TERMINAL, PUSH I |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Disconnect Blue 12-28 AWG |
Datasheet | Datasheet |
Category | Current - IEC 20 A |
Manufacturer Weidmüller | Voltage - IEC 500V |
Series | Current - UL 19 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-28 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.5-4mm² |
Disconnect Type Switch, Knife | Color Blue |
Number of Positions 3 | Material - Insulation Thermoplastic, Wemid |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 5.1mm | Stripping Length 10mm |
Termination Style Push In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,21000 € | 7,21 € |
| 10 | 5,11100 € | 51,11 € |
| 25 | 4,50480 € | 112,62 € |
| 50 | 4,13440 € | 206,72 € |
| 100 | 3,83260 € | 383,26 € |
| 250 | 3,52364 € | 880,91 € |
| 500 | 3,34598 € | 1.672,99 € |
| 1.000 | 3,20691 € | 3.206,91 € |
| Unit Price without VAT: | 7,21000 € |
|---|---|
| Unit Price with VAT: | 8,57990 € |

