



2894110000 | |
---|---|
DigiKey Part Number | 281-2894110000-ND |
Manufacturer | |
Manufacturer Product Number | 2894110000 |
Description | FUSE TERMINAL, SCREW CONNECTION, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 5 Position Disconnect, Feed Through, Isolated Black 12-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect, Feed Through, Isolated | |
Disconnect Type | Fuse, Removable Plug | |
Number of Positions | 5 | |
Number of Levels | 3; 1 Grounded | |
Terminal - Width | 6.1mm | |
Termination Style | Screw | |
Current - IEC | 6.3 A | |
Voltage - IEC | 36V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-24 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | Diode, LED | |
Color | Black | |
Fuse Type | 5mm x 20mm | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 31,09000 € | 31,09 € |
10 | 22,47900 € | 224,79 € |
25 | 20,25360 € | 506,34 € |
50 | 18,94660 € | 947,33 € |
100 | 17,90940 € | 1.790,94 € |
250 | 16,87224 € | 4.218,06 € |
500 | 16,28678 € | 8.143,39 € |
Unit Price without VAT: | 31,09000 € |
---|---|
Unit Price with VAT: | 36,99710 € |