



2894050000 | |
|---|---|
DigiKey Part Number | 281-2894050000-ND |
Manufacturer | |
Manufacturer Product Number | 2894050000 |
Description | FUSE TERMINAL, SCREW CONNECTION, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 5 Position Disconnect, Feed Through, Isolated Black 12-24 AWG |
Datasheet | Datasheet |
Category | Termination Style Screw |
Manufacturer Weidmüller | Current - IEC 6.3 A |
Series | Voltage - IEC 500V |
Packaging Box | Wire Gauge or Range - AWG 12-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-4mm² |
Type Disconnect, Feed Through, Isolated | Color Black |
Disconnect Type Fuse, Removable Plug | Fuse Type 5mm x 20mm |
Number of Positions 5 | Material - Insulation Thermoplastic, Wemid |
Number of Levels 3; 1 Grounded | Material Flammability Rating UL94 V-0 |
Terminal - Width 6.1mm | Stripping Length 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,61000 € | 24,61 € |
| 10 | 17,69500 € | 176,95 € |
| 25 | 15,87800 € | 396,95 € |
| 50 | 14,80520 € | 740,26 € |
| 100 | 13,95030 € | 1.395,03 € |
| 250 | 13,09276 € | 3.273,19 € |
| 500 | 12,60750 € | 6.303,75 € |
| Unit Price without VAT: | 24,61000 € |
|---|---|
| Unit Price with VAT: | 29,28590 € |

