



2894040000 | |
---|---|
DigiKey Part Number | 281-2894040000-ND |
Manufacturer | |
Manufacturer Product Number | 2894040000 |
Description | FUSE TERMINAL, SCREW CONNECTION, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect, Feed Through Black 12-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect, Feed Through | |
Disconnect Type | Fuse, Removable Plug | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 6.1mm | |
Termination Style | Screw | |
Current - IEC | 6.3 A | |
Voltage - IEC | 250V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-24 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | Diode, LED | |
Color | Black | |
Fuse Type | 5mm x 20mm | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18,61000 € | 18,61 € |
10 | 13,31600 € | 133,16 € |
25 | 11,89640 € | 297,41 € |
50 | 11,05240 € | 552,62 € |
100 | 10,37740 € | 1.037,74 € |
250 | 9,69760 € | 2.424,40 € |
500 | 9,31172 € | 4.655,86 € |
Unit Price without VAT: | 18,61000 € |
---|---|
Unit Price with VAT: | 22,14590 € |