Terminal Block Connector 4 Position Disconnect, Feed Through Black 12-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Disconnect, Feed Through Black 12-24 AWG
2894010000
2894010000

2894010000

DigiKey Part Number
281-2894010000-ND
Manufacturer
Manufacturer Product Number
2894010000
Description
FUSE TERMINAL, SCREW CONNECTION,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Disconnect, Feed Through Black 12-24 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
6.3 A
Manufacturer
Weidmüller
Voltage - IEC
36V
Series
Wire Gauge or Range - AWG
12-24 AWG
Packaging
Box
Wire Gauge or Range - mm²
0.5-4mm²
Part Status
Active
Features
Diode, LED
Type
Disconnect, Feed Through
Color
Black
Disconnect Type
Fuse, Removable Plug
Fuse Type
5mm x 20mm
Number of Positions
4
Material - Insulation
Thermoplastic, Wemid
Number of Levels
2
Material Flammability Rating
UL94 V-0
Terminal - Width
6.1mm
Stripping Length
8mm
Termination Style
Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 68
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
122,30000 €22,30 €
1016,00500 €160,05 €
2514,33840 €358,46 €
5013,35180 €667,59 €
10012,56450 €1.256,45 €
25011,77384 €2.943,46 €
50011,32586 €5.662,93 €
Manufacturers Standard Package
Unit Price without VAT:22,30000 €
Unit Price with VAT:26,53700 €