



2893990000 | |
|---|---|
DigiKey Part Number | 281-2893990000-ND |
Manufacturer | |
Manufacturer Product Number | 2893990000 |
Description | FUSE TERMINAL, SCREW CONNECTION, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect, Feed Through Black 12-24 AWG |
Datasheet | Datasheet |
Category | Current - IEC 6.3 A |
Manufacturer Weidmüller | Voltage - IEC 250V |
Series | Wire Gauge or Range - AWG 12-24 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.5-4mm² |
Part Status Active | Features Diode, LED |
Type Disconnect, Feed Through | Color Black |
Disconnect Type Fuse, Removable Plug | Fuse Type 5mm x 20mm |
Number of Positions 4 | Material - Insulation Thermoplastic, Wemid |
Number of Levels 2 | Material Flammability Rating UL94 V-0 |
Terminal - Width 6.1mm | Stripping Length 8mm |
Termination Style Screw |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,06000 € | 21,06 € |
| 10 | 15,09300 € | 150,93 € |
| 25 | 13,50760 € | 337,69 € |
| 50 | 12,56840 € | 628,42 € |
| 100 | 11,81850 € | 1.181,85 € |
| 250 | 11,06452 € | 2.766,13 € |
| 500 | 10,63708 € | 5.318,54 € |
| Unit Price without VAT: | 21,06000 € |
|---|---|
| Unit Price with VAT: | 25,06140 € |

