2893740000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2893740000
2893740000
2893740000

2893740000

DigiKey Part Number
281-2893740000-ND
Manufacturer
Manufacturer Product Number
2893740000
Description
TEST-DISCONNECT TERMINAL, SCREW
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 5 Position Disconnect, Feed Through, Isolated Beige 12-24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Disconnect, Feed Through, Isolated
Disconnect Type
Switch, Knife
Number of Positions
5
Number of Levels
3; 1 Grounded
Terminal - Width
6.1mm
Termination Style
Screw
Current - IEC
28 A
Voltage - IEC
500V
Voltage - UL
-
Wire Gauge or Range - AWG
12-24 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
8mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
118,14000 €18,14 €
1012,96900 €129,69 €
2511,58160 €289,54 €
5010,75620 €537,81 €
10010,09590 €1.009,59 €
2509,43056 €2.357,64 €
5009,05278 €4.526,39 €
Manufacturers Standard Package
Unit Price without VAT:18,14000 €
Unit Price with VAT:21,58660 €