



2893730000 | |
---|---|
DigiKey Part Number | 281-2893730000-ND |
Manufacturer | |
Manufacturer Product Number | 2893730000 |
Description | TEST-DISCONNECT TERMINAL, SCREW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 5 Position Disconnect, Feed Through, Isolated Beige 12-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect, Feed Through, Isolated | |
Disconnect Type | Switch, Knife | |
Number of Positions | 5 | |
Number of Levels | 3; 1 Grounded | |
Terminal - Width | 6.1mm | |
Termination Style | Screw | |
Current - IEC | 28 A | |
Voltage - IEC | 500V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-24 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16,86000 € | 16,86 € |
10 | 12,04000 € | 120,40 € |
25 | 10,74000 € | 268,50 € |
50 | 9,96500 € | 498,25 € |
100 | 9,34400 € | 934,40 € |
250 | 8,71776 € | 2.179,44 € |
500 | 8,36194 € | 4.180,97 € |
1.000 | 8,08547 € | 8.085,47 € |
Unit Price without VAT: | 16,86000 € |
---|---|
Unit Price with VAT: | 20,06340 € |