



2893720000 | |
|---|---|
DigiKey Part Number | 281-2893720000-ND |
Manufacturer | |
Manufacturer Product Number | 2893720000 |
Description | TEST-DISCONNECT TERMINAL, SCREW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect, Feed Through Beige 12-24 AWG |
Datasheet | Datasheet |
Category | Termination Style Screw |
Manufacturer Weidmüller | Current - IEC 28 A |
Series | Voltage - IEC 500V |
Packaging Box | Wire Gauge or Range - AWG 12-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-4mm² |
Type Disconnect, Feed Through | Color Beige |
Disconnect Type Switch, Knife | Material - Insulation Thermoplastic, Wemid |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 2 | Stripping Length 8mm |
Terminal - Width 6.1mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,89000 € | 12,89 € |
| 10 | 9,17600 € | 91,76 € |
| 25 | 8,15080 € | 203,77 € |
| 50 | 7,53520 € | 376,76 € |
| 100 | 7,03950 € | 703,95 € |
| 250 | 6,53716 € | 1.634,29 € |
| 500 | 6,25076 € | 3.125,38 € |
| 1.000 | 6,02777 € | 6.027,77 € |
| Unit Price without VAT: | 12,89000 € |
|---|---|
| Unit Price with VAT: | 15,33910 € |

