2893710000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2893710000
2893710000
2893710000

2893710000

DigiKey Part Number
281-2893710000-ND
Manufacturer
Manufacturer Product Number
2893710000
Description
TEST-DISCONNECT TERMINAL, SCREW
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Disconnect, Feed Through Black 12-24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Disconnect, Feed Through
Disconnect Type
Switch, Knife
Number of Positions
4
Number of Levels
2
Terminal - Width
6.1mm
Termination Style
Screw
Current - IEC
28 A
Voltage - IEC
500V
Voltage - UL
-
Wire Gauge or Range - AWG
12-24 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Color
Black
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
8mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Factory Stock: 300
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
19,57000 €9,57 €
106,79500 €67,95 €
256,01080 €150,27 €
505,53640 €276,82 €
1005,15230 €515,23 €
2504,76120 €1.190,30 €
5004,53732 €2.268,66 €
1.0004,36258 €4.362,58 €
Manufacturers Standard Package
Unit Price without VAT:9,57000 €
Unit Price with VAT:11,38830 €