



2893180000 | |
|---|---|
DigiKey Part Number | 281-2893180000-ND |
Manufacturer | |
Manufacturer Product Number | 2893180000 |
Description | FUSE TERMINAL, SCREW CONNECTION, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Disconnect, Isolated Black 12-24 AWG |
Datasheet | Datasheet |
Category | Current - IEC 6.3 A |
Manufacturer Weidmüller | Voltage - IEC 36V |
Series | Wire Gauge or Range - AWG 12-24 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.5-4mm² |
Part Status Active | Features Diode, LED |
Type Disconnect, Isolated | Color Black |
Disconnect Type Fuse, Removable Plug | Fuse Type 5mm x 20mm |
Number of Positions 3 | Material - Insulation Thermoplastic, Wemid |
Number of Levels 2; 1 Grounded | Material Flammability Rating UL94 V-0 |
Terminal - Width 6.1mm | Stripping Length 8mm |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,46000 € | 28,46 € |
| 10 | 20,52800 € | 205,28 € |
| 25 | 18,46600 € | 461,65 € |
| 50 | 17,25140 € | 862,57 € |
| 100 | 16,28610 € | 1.628,61 € |
| 250 | 15,31960 € | 3.829,90 € |
| 500 | 14,77360 € | 7.386,80 € |
| Unit Price without VAT: | 28,46000 € |
|---|---|
| Unit Price with VAT: | 33,86740 € |

