



2893150000 | |
---|---|
DigiKey Part Number | 281-2893150000-ND |
Manufacturer | |
Manufacturer Product Number | 2893150000 |
Description | FUSE TERMINAL, SCREW CONNECTION, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Disconnect, Isolated Black 12-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect, Isolated | |
Disconnect Type | Fuse, Removable Plug | |
Number of Positions | 3 | |
Number of Levels | 2; 1 Grounded | |
Terminal - Width | 6.1mm | |
Termination Style | Screw | |
Current - IEC | 6.3 A | |
Voltage - IEC | 70V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-24 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | Diode, LED | |
Color | Black | |
Fuse Type | 5mm x 20mm | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 23,51000 € | 23,51 € |
10 | 16,89300 € | 168,93 € |
25 | 15,14960 € | 378,74 € |
50 | 14,11880 € | 705,94 € |
100 | 13,29760 € | 1.329,76 € |
250 | 12,47320 € | 3.118,30 € |
500 | 12,00656 € | 6.003,28 € |
Unit Price without VAT: | 23,51000 € |
---|---|
Unit Price with VAT: | 27,97690 € |