



2893120000 | |
---|---|
DigiKey Part Number | 281-2893120000-ND |
Manufacturer | |
Manufacturer Product Number | 2893120000 |
Description | FUSE TERMINAL, SCREW CONNECTION, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Disconnect, Isolated Black 12-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
cms-packaging | Box | |
cms-part-status | Active | |
Type | Disconnect, Isolated | |
Disconnect Type | Fuse, Removable Plug | |
Number of Positions | 3 | |
Number of Levels | 2; 1 Grounded | |
Terminal - Width | 6.1mm | |
Termination Style | Screw | |
Current - IEC | 6.3 A | |
Voltage - IEC | 500V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-24 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Black | |
Fuse Type | 5mm x 20mm | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,93000 € | 14,93 € |
10 | 10,64500 € | 106,45 € |
25 | 9,47720 € | 236,93 € |
50 | 8,77960 € | 438,98 € |
100 | 8,21920 € | 821,92 € |
250 | 7,65288 € | 1.913,22 € |
500 | 7,33062 € | 3.665,31 € |
1.000 | 7,08008 € | 7.080,08 € |
Unit Price without VAT: | 14,93000 € |
---|---|
Unit Price with VAT: | 17,76670 € |