



2893020000 | |
---|---|
DigiKey Part Number | 281-2893020000-ND |
Manufacturer | |
Manufacturer Product Number | 2893020000 |
Description | FUSE TERMINAL, SCREW CONNECTION, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Blue 12-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse, Removable Plug | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.1mm | |
Termination Style | Screw | |
Current - IEC | 6.3 A | |
Voltage - IEC | 70V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-24 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | Diode, LED | |
Color | Blue | |
Fuse Type | 5mm x 20mm | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,75000 € | 13,75 € |
10 | 9,79300 € | 97,93 € |
25 | 8,70760 € | 217,69 € |
50 | 8,05760 € | 402,88 € |
100 | 7,53500 € | 753,50 € |
250 | 7,00616 € | 1.751,54 € |
500 | 6,70492 € | 3.352,46 € |
1.000 | 6,47052 € | 6.470,52 € |
Unit Price without VAT: | 13,75000 € |
---|---|
Unit Price with VAT: | 16,36250 € |