2892940000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2892940000
2892940000
2892940000

2892940000

DigiKey Part Number
281-2892940000-ND
Manufacturer
Manufacturer Product Number
2892940000
Description
FUSE TERMINAL, SCREW CONNECTION,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Black 12-24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Disconnect
Disconnect Type
Fuse, Removable Plug
Number of Positions
2
Number of Levels
1
Terminal - Width
6.1mm
Termination Style
Screw
Current - IEC
6.3 A
Voltage - IEC
36V
Voltage - UL
-
Wire Gauge or Range - AWG
12-24 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
Diode, LED
Color
Black
Fuse Type
5mm x 20mm
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
8mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Factory Stock: 950
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
114,15000 €14,15 €
1010,08100 €100,81 €
258,96800 €224,20 €
508,30200 €415,10 €
1007,76650 €776,65 €
2507,22496 €1.806,24 €
5006,91650 €3.458,25 €
1.0006,67660 €6.676,60 €
Manufacturers Standard Package
Unit Price without VAT:14,15000 €
Unit Price with VAT:16,83850 €