



2892750000 | |
---|---|
DigiKey Part Number | 281-2892750000-ND |
Manufacturer | |
Manufacturer Product Number | 2892750000 |
Description | TEST-DISCONNECT TERMINAL, SCREW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Blue 12-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Switch, Knife | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.1mm | |
Termination Style | Screw | |
Current - IEC | 28 A | |
Voltage - IEC | 500V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-24 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,06000 € | 6,06 € |
10 | 4,29300 € | 42,93 € |
25 | 3,77640 € | 94,41 € |
50 | 3,45920 € | 172,96 € |
100 | 3,19990 € | 319,99 € |
250 | 2,93344 € | 733,36 € |
500 | 2,77984 € | 1.389,92 € |
1.000 | 2,65945 € | 2.659,45 € |
Unit Price without VAT: | 6,06000 € |
---|---|
Unit Price with VAT: | 7,21140 € |