
2892670000 | |
---|---|
DigiKey Part Number | 281-2892670000-ND |
Manufacturer | |
Manufacturer Product Number | 2892670000 |
Description | FEED-THROUGH TERMINAL BLOCK, SCR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Black 12-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.1mm | |
Termination Style | Screw | |
Current - IEC | 32 A | |
Voltage - IEC | 800V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-24 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Black | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,65000 € | 2,65 € |
10 | 1,89200 € | 18,92 € |
25 | 1,65240 € | 41,31 € |
50 | 1,50080 € | 75,04 € |
100 | 1,37440 € | 137,44 € |
250 | 1,24192 € | 310,48 € |
500 | 1,16442 € | 582,21 € |
1.000 | 1,10308 € | 1.103,08 € |
5.000 | 1,00734 € | 5.036,70 € |
Unit Price without VAT: | 2,65000 € |
---|---|
Unit Price with VAT: | 3,15350 € |