
2885750000 | |
|---|---|
DigiKey Part Number | 281-2885750000-ND |
Manufacturer | |
Manufacturer Product Number | 2885750000 |
Description | CC 74/101 MM WS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Weidmüller | Length 2.913" (74.00mm) |
Series | Width 3.976" (100.99mm) |
Packaging Bulk | Location Not Noted |
Part Status Active | Material - Body Polyester |
Label Type Die Cut | For Use With/Related Products Ink Jet Printer |
Applications General |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,03000 € | 757,50 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,60570 € |

