
2880780000 | |
|---|---|
DigiKey Part Number | 281-2880780000-ND |
Manufacturer | |
Manufacturer Product Number | 2880780000 |
Description | UL-CBK1 NP 25 075NPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass 3/4" NPT Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.461" (11.71mm) | |
Outside Cable Diameter (Max) | 0.787" (20.00mm) | |
Thread Size | 3/4" NPT | |
Thread Length | 0.630" (16.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,88000 € | 157,88 € |
| Unit Price without VAT: | 157,88000 € |
|---|---|
| Unit Price with VAT: | 187,87720 € |

