
2880720000 | |
|---|---|
DigiKey Part Number | 281-2880720000-ND |
Manufacturer | |
Manufacturer Product Number | 2880720000 |
Description | CR-1BK1 NP 25 075NPT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M25x1.5 Silver |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 1.079" (27.40mm) |
Manufacturer Weidmüller | Thread Size M25x1.5 |
Series | Thread Length 0.630" (16.00mm) |
Packaging Box | Material Brass, Nickel Plated |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.799" (20.30mm) | Operating Temperature -35°C ~ 90°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,81000 € | 69,81 € |
| Unit Price without VAT: | 69,81000 € |
|---|---|
| Unit Price with VAT: | 83,07390 € |

