
2880690000 | |
|---|---|
DigiKey Part Number | 281-2880690000-ND |
Manufacturer | |
Manufacturer Product Number | 2880690000 |
Description | CR-1BK1 NP 16 050NPT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M20x1.5 Silver |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.531" (13.50mm) |
Manufacturer Weidmüller | Thread Size M20x1.5 |
Series | Thread Length 0.630" (16.00mm) |
Packaging Box | Material Brass, Nickel Plated |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.331" (8.40mm) | Operating Temperature -35°C ~ 90°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,36000 € | 46,36 € |
| Unit Price without VAT: | 46,36000 € |
|---|---|
| Unit Price with VAT: | 55,16840 € |

