Image for 2880670000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2880670000

DigiKey Part Number
281-2880670000-ND
Manufacturer
Manufacturer Product Number
2880670000
Description
UL-UBK1 NP 40 150NPT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated 1 1/2" NPT Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outside Cable Diameter (Max)
1.268" (32.20mm)
Manufacturer
Weidmüller
Thread Size
1 1/2" NPT
Series
Thread Length
0.630" (16.00mm)
Packaging
Box
Material
Brass, Nickel Plated
Part Status
Active
Color
Silver
Type
Cable Gland
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Outside Cable Diameter (Min)
0.890" (22.61mm)
Operating Temperature
-40°C ~ 135°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1399,78000 €399,78 €
Manufacturers Standard Package
Unit Price without VAT:399,78000 €
Unit Price with VAT:475,73820 €