
2880640000 | |
---|---|
DigiKey Part Number | 281-2880640000-ND |
Manufacturer | |
Manufacturer Product Number | 2880640000 |
Description | UL UBK1 NP 16 050NPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated 1/2" NPT Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.134" (3.40mm) | |
Outside Cable Diameter (Max) | 0.331" (8.40mm) | |
Thread Size | 1/2" NPT | |
Thread Length | 0.630" (16.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 135°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 112,61000 € | 112,61 € |
Unit Price without VAT: | 112,61000 € |
---|---|
Unit Price with VAT: | 134,00590 € |