
2875140000 | |
---|---|
DigiKey Part Number | 281-2875140000-ND |
Manufacturer | |
Manufacturer Product Number | 2875140000 |
Description | S4C 2.5 OR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Orange 14-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Push In | |
Current - IEC | 21 A | |
Voltage - IEC | 550V | |
Current - UL | 24 A | |
Voltage - UL | 800V | |
Wire Gauge or Range - AWG | 14-22 AWG | |
Wire Gauge or Range - mm² | 0.34-2.5mm² | |
Features | - | |
Color | Orange | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 2,18240 € | 218,24 € |
Unit Price without VAT: | 2,18240 € |
---|---|
Unit Price with VAT: | 2,59706 € |