
2874600000 | |
---|---|
DigiKey Part Number | 281-2874600000-ND |
Manufacturer | |
Manufacturer Product Number | 2874600000 |
Description | WPD 331CC 3X95/3X95 GN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Pole Power Distribution Block 232 A 1000 V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
cms-packaging | Box | |
cms-part-status | Active | |
Type | Power Distribution Block | |
Number of Poles | 3 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 1 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 1-14 AWG | |
Load Side Wire/Stud Size | 1-14 AWG | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 232 A |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 41,67000 € | 41,67 € |
10 | 30,36800 € | 303,68 € |
25 | 27,50120 € | 687,53 € |
50 | 25,82740 € | 1.291,37 € |
100 | 24,50420 € | 2.450,42 € |
250 | 23,18596 € | 5.796,49 € |
Unit Price without VAT: | 41,67000 € |
---|---|
Unit Price with VAT: | 49,58730 € |