
2874560000 | |
---|---|
DigiKey Part Number | 281-2874560000-ND |
Manufacturer | |
Manufacturer Product Number | 2874560000 |
Description | WPD 331CC 3X95/3X95 GY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Pole Power Distribution Block 232 A 1000 V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 3 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 1 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 1-14 AWG | |
Load Side Wire/Stud Size | 1-14 AWG | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 232 A |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 46,24000 € | 46,24 € |
10 | 33,80100 € | 338,01 € |
25 | 30,66520 € | 766,63 € |
50 | 28,83860 € | 1.441,93 € |
100 | 27,39670 € | 2.739,67 € |
250 | 25,96152 € | 6.490,38 € |
Unit Price without VAT: | 46,24000 € |
---|---|
Unit Price with VAT: | 55,02560 € |