
2872070000 | |
|---|---|
DigiKey Part Number | 281-2872070000-ND |
Manufacturer | |
Manufacturer Product Number | 2872070000 |
Description | AL3C 4 YL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Yellow 12-26 AWG |
Datasheet | Datasheet |
Category | Termination Style Push In |
Manufacturer Weidmüller | Current - IEC 32 A |
Series | Voltage - IEC 1000V |
Packaging Bulk | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-6mm² |
Type Feed Through | Color Yellow |
Number of Positions 3 | Material - Insulation Thermoplastic, Wemid |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 6.1mm | Stripping Length 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,62080 € | 81,04 € |
| Unit Price without VAT: | 1,62080 € |
|---|---|
| Unit Price with VAT: | 1,92875 € |

