



2871870000 | |
---|---|
DigiKey Part Number | 281-2871870000-ND |
Manufacturer | |
Manufacturer Product Number | 2871870000 |
Description | AL2C 4 BL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 10-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
cms-packaging | Box | |
cms-part-status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.1mm | |
Termination Style | Push In | |
Current - IEC | 32 A | |
Voltage - IEC | 1000V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,69000 € | 1,69 € |
10 | 1,21800 € | 12,18 € |
25 | 1,06120 € | 26,53 € |
50 | 0,96040 € | 48,02 € |
100 | 0,87520 € | 87,52 € |
250 | 0,78500 € | 196,25 € |
500 | 0,73166 € | 365,83 € |
1.000 | 0,68917 € | 689,17 € |
5.000 | 0,62240 € | 3.112,00 € |
Unit Price without VAT: | 1,69000 € |
---|---|
Unit Price with VAT: | 2,01110 € |