
2865350000 | |
|---|---|
DigiKey Part Number | 281-2865350000-ND |
Manufacturer | |
Manufacturer Product Number | 2865350000 |
Description | SL 7.62/11/90B 3.2SN GN BX |
Customer Reference | |
Detailed Description | 11 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Weidmüller | Current - IEC 18.5A |
Series | Voltage - IEC 800 V |
Packaging Bulk | Current - UL 15 A |
Part Status Last Time Buy | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Green |
Number of Positions 11 | Operating Temperature -50°C ~ 100°C |
Positions Per Level 11 | Contact Mating Finish Tin |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.300" (7.62mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Polybutylene Terephthalate (PBT) |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,69940 € | 184,97 € |
| Unit Price without VAT: | 3,69940 € |
|---|---|
| Unit Price with VAT: | 4,40229 € |

