
2864830000 | |
|---|---|
DigiKey Part Number | 281-2864830000-ND |
Manufacturer | |
Manufacturer Product Number | 2864830000 |
Description | SL 7.50/10/180B 3.2SN GN BX |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.295" (7.50mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Weidmüller | Current - IEC 18.5A |
Series | Voltage - IEC 800 V |
Packaging Bulk | Current - UL 15 A |
Part Status Last Time Buy | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Green |
Number of Positions 10 | Operating Temperature -50°C ~ 100°C |
Positions Per Level 10 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.295" (7.50mm) | Housing Material Polybutylene Terephthalate (PBT) |
Header Orientation Vertical | Contact Tail Length 0.126" (3.20mm) |
Termination Style Solder | Insulation Height 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,39200 € | 169,60 € |
| Unit Price without VAT: | 3,39200 € |
|---|---|
| Unit Price with VAT: | 4,03648 € |

