



2847740000 | |
---|---|
DigiKey Part Number | 281-2847740000-ND |
Manufacturer | |
Manufacturer Product Number | 2847740000 |
Description | AL2C 4 PE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 10-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
cms-packaging | Box | |
cms-part-status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.1mm | |
Termination Style | Push In | |
Voltage - IEC | 1000V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,34000 € | 5,34 € |
10 | 3,78700 € | 37,87 € |
25 | 3,32680 € | 83,17 € |
50 | 3,04300 € | 152,15 € |
100 | 2,81030 € | 281,03 € |
250 | 2,57064 € | 642,66 € |
500 | 2,43222 € | 1.216,11 € |
1.000 | 2,32353 € | 2.323,53 € |
Unit Price without VAT: | 5,34000 € |
---|---|
Unit Price with VAT: | 6,35460 € |