
2847720000 | |
---|---|
DigiKey Part Number | 281-2847720000-ND |
Manufacturer | |
Manufacturer Product Number | 2847720000 |
Description | AL3C 4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Beige 10-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 6.1mm | |
Termination Style | Push In | |
Current - IEC | 32 A | |
Voltage - IEC | 1000V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,51000 € | 2,51 € |
10 | 1,79400 € | 17,94 € |
25 | 1,56560 € | 39,14 € |
50 | 1,42140 € | 71,07 € |
100 | 1,30090 € | 130,09 € |
250 | 1,17440 € | 293,60 € |
500 | 1,10032 € | 550,16 € |
1.000 | 1,04163 € | 1.041,63 € |
5.000 | 0,94998 € | 4.749,90 € |
Unit Price without VAT: | 2,51000 € |
---|---|
Unit Price with VAT: | 2,98690 € |