Terminal Block Connector 4 Position Ground, Earth Green, Yellow 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Ground, Earth Green, Yellow 12-26 AWG
2847650000
2847650000

2847650000

DigiKey Part Number
281-2847650000-ND
Manufacturer
Manufacturer Product Number
2847650000
Description
PE TERMINAL, PUSH IN, GREEN/YELL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Ground, Earth Green, Yellow 12-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal - Width
5.1mm
Manufacturer
Weidmüller
Termination Style
Push In
Series
Wire Gauge or Range - AWG
12-26 AWG
Packaging
Box
Wire Gauge or Range - mm²
0.5-2.5mm²
Part Status
Active
Color
Green, Yellow
Type
Ground, Earth
Material - Insulation
Thermoplastic, Wemid
Number of Positions
4
Material Flammability Rating
UL94 V-0
Number of Levels
2; Connected
Stripping Length
10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 128
Factory Stock: 150
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
111,92000 €11,92 €
108,47500 €84,75 €
257,51920 €187,98 €
506,94420 €347,21 €
1006,48050 €648,05 €
2506,01004 €1.502,51 €
5005,74152 €2.870,76 €
1.0005,53235 €5.532,35 €
Manufacturers Standard Package
Unit Price without VAT:11,92000 €
Unit Price with VAT:14,18480 €