Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2847570000 | |
|---|---|
DigiKey Part Number | 281-2847570000-ND |
Manufacturer | |
Manufacturer Product Number | 2847570000 |
Description | AL4C 2.5 BR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Brown 12-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 24 A |
Manufacturer Weidmüller | Voltage - IEC 800V |
Series | Current - UL 20 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-4mm² |
Number of Positions 4 | Color Brown |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In | Stripping Length 10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2847480000 | Weidmüller | 0 | 281-2847480000-ND | 1,99720 € | Parametric Equivalent |
| 2847510000 | Weidmüller | 0 | 281-2847510000-ND | 1,99720 € | Parametric Equivalent |
| 2847520000 | Weidmüller | 0 | 281-2847520000-ND | 1,99720 € | Parametric Equivalent |
| 2847530000 | Weidmüller | 0 | 281-2847530000-ND | 1,99720 € | Parametric Equivalent |
| 2847540000 | Weidmüller | 0 | 281-2847540000-ND | 1,99720 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,99720 € | 99,86 € |
| Unit Price without VAT: | 1,99720 € |
|---|---|
| Unit Price with VAT: | 2,37667 € |


