Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2847220000 | |
|---|---|
DigiKey Part Number | 281-2847220000-ND |
Manufacturer | |
Manufacturer Product Number | 2847220000 |
Description | AL2C 2.5 DBL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 12-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 24 A |
Manufacturer Weidmüller | Voltage - IEC 800V |
Series | Current - UL 20 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-4mm² |
Number of Positions 2 | Color Blue |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In | Stripping Length 10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2847250000 | Weidmüller | 0 | 281-2847250000-ND | 1,02950 € | Parametric Equivalent |
| 2847270000 | Weidmüller | 0 | 281-2847270000-ND | 1,02950 € | Parametric Equivalent |
| 2847280000 | Weidmüller | 0 | 281-2847280000-ND | 1,02950 € | Parametric Equivalent |
| 2847310000 | Weidmüller | 0 | 281-2847310000-ND | 1,02950 € | Parametric Equivalent |
| 2862960000 | Weidmüller | 0 | 281-2862960000-ND | 1,97000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,02950 € | 102,95 € |
| Unit Price without VAT: | 1,02950 € |
|---|---|
| Unit Price with VAT: | 1,22511 € |



