
2831870000 | |
---|---|
DigiKey Part Number | 281-2831870000-ND |
Manufacturer | |
Manufacturer Product Number | 2831870000 |
Description | ZQV 4N/9 WT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 10 | |
Pitch | 0.240" (6.10mm) | |
Style | Flat Pins | |
For Use With/Related Products | A Series | |
Contact Material | - | |
Contact Finish | - | |
Color | White |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,94000 € | 4,94 € |
10 | 4,19900 € | 41,99 € |
25 | 3,93560 € | 98,39 € |
50 | 3,74780 € | 187,39 € |
100 | 3,56880 € | 356,88 € |
250 | 3,34536 € | 836,34 € |
500 | 3,18574 € | 1.592,87 € |
1.000 | 3,03382 € | 3.033,82 € |
2.500 | 2,84410 € | 7.110,25 € |
Unit Price without VAT: | 4,94000 € |
---|---|
Unit Price with VAT: | 5,87860 € |