
2831860000 | |
|---|---|
DigiKey Part Number | 281-2831860000-ND |
Manufacturer | |
Manufacturer Product Number | 2831860000 |
Description | ZQV 4N/8 WT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Category | Number of Positions 4 |
Manufacturer Weidmüller | Pitch 0.240" (6.10mm) |
Series | Style Flat Pins |
Packaging Box | For Use With/Related Products A Series |
Part Status Active | Color White |
Type Terminal Block, Cross Connection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,31000 € | 5,31 € |
| 20 | 4,29400 € | 85,88 € |
| 40 | 4,08925 € | 163,57 € |
| 60 | 3,97383 € | 238,43 € |
| 100 | 3,83300 € | 383,30 € |
| 260 | 3,58323 € | 931,64 € |
| 500 | 3,42172 € | 1.710,86 € |
| 1.000 | 3,25852 € | 3.258,52 € |
| 2.500 | 3,05476 € | 7.636,90 € |
| Unit Price without VAT: | 5,31000 € |
|---|---|
| Unit Price with VAT: | 6,31890 € |

