
2831850000 | |
---|---|
DigiKey Part Number | 281-2831850000-ND |
Manufacturer | |
Manufacturer Product Number | 2831850000 |
Description | ZQV 4N/7 WT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 3 | |
Pitch | 0.240" (6.10mm) | |
Style | Flat Pins | |
For Use With/Related Products | A Series | |
Contact Material | - | |
Contact Finish | - | |
Color | White |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | 3,56150 € | 71,23 € |
Unit Price without VAT: | 3,56150 € |
---|---|
Unit Price with VAT: | 4,23819 € |