
2831820000 | |
---|---|
DigiKey Part Number | 281-2831820000-ND |
Manufacturer | |
Manufacturer Product Number | 2831820000 |
Description | ZQV 4N/4 WT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 20 | |
Pitch | 0.240" (6.10mm) | |
Style | Flat Pins | |
For Use With/Related Products | A Series | |
Contact Material | - | |
Contact Finish | - | |
Color | White |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,40000 € | 2,40 € |
10 | 2,03800 € | 20,38 € |
25 | 1,91040 € | 47,76 € |
50 | 1,81920 € | 90,96 € |
100 | 1,73220 € | 173,22 € |
250 | 1,62376 € | 405,94 € |
500 | 1,54626 € | 773,13 € |
1.000 | 1,47247 € | 1.472,47 € |
2.500 | 1,38035 € | 3.450,88 € |
Unit Price without VAT: | 2,40000 € |
---|---|
Unit Price with VAT: | 2,85600 € |