
2831800000 | |
---|---|
DigiKey Part Number | 281-2831800000-ND |
Manufacturer | |
Manufacturer Product Number | 2831800000 |
Description | ZQV 4N/2 WT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 20 | |
Pitch | 0.240" (6.10mm) | |
Style | Flat Pins | |
For Use With/Related Products | A Series | |
Contact Material | - | |
Contact Finish | - | |
Color | White |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,81000 € | 0,81 € |
10 | 0,68500 € | 6,85 € |
25 | 0,64240 € | 16,06 € |
50 | 0,61160 € | 30,58 € |
100 | 0,58240 € | 58,24 € |
250 | 0,54592 € | 136,48 € |
500 | 0,51980 € | 259,90 € |
1.000 | 0,49498 € | 494,98 € |
2.500 | 0,46400 € | 1.160,00 € |
Unit Price without VAT: | 0,81000 € |
---|---|
Unit Price with VAT: | 0,96390 € |