
2831780000 | |
|---|---|
DigiKey Part Number | 281-2831780000-ND |
Manufacturer | |
Manufacturer Product Number | 2831780000 |
Description | ZQV 4N/9 BK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Category | Number of Positions 20 |
Manufacturer Weidmüller | Pitch 0.240" (6.10mm) |
Series | Style Flat Pins |
Packaging Box | For Use With/Related Products A Series |
Part Status Active | Color Black |
Type Terminal Block, Cross Connection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,93000 € | 5,93 € |
| 20 | 4,79900 € | 95,98 € |
| 40 | 4,57000 € | 182,80 € |
| 60 | 4,44083 € | 266,45 € |
| 100 | 4,28370 € | 428,37 € |
| 260 | 4,00446 € | 1.041,16 € |
| 500 | 3,82398 € | 1.911,99 € |
| 1.000 | 3,64163 € | 3.641,63 € |
| Unit Price without VAT: | 5,93000 € |
|---|---|
| Unit Price with VAT: | 7,05670 € |

