



2831520000 | |
---|---|
DigiKey Part Number | 281-2831520000-ND |
Manufacturer | |
Manufacturer Product Number | 2831520000 |
Description | A2T 4 DT-FT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige 12-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
cms-packaging | Box | |
cms-part-status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 6.1mm | |
Termination Style | Push In | |
Current - IEC | 20 A | |
Voltage - IEC | 250V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,35000 € | 10,35 € |
10 | 7,35500 € | 73,55 € |
25 | 6,51320 € | 162,83 € |
50 | 6,00500 € | 300,25 € |
100 | 5,59410 € | 559,41 € |
250 | 5,17648 € | 1.294,12 € |
500 | 4,93766 € | 2.468,83 € |
1.000 | 4,75141 € | 4.751,41 € |
Unit Price without VAT: | 10,35000 € |
---|---|
Unit Price with VAT: | 12,31650 € |