
2829070000 | |
|---|---|
DigiKey Part Number | 281-2829070000-ND |
Manufacturer | |
Manufacturer Product Number | 2829070000 |
Description | APG 6/10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 10 | |
Positions Per Level | 10 | |
Number of Levels | 1 | |
Pitch | - | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Leg Spring, Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 30A | |
Voltage - IEC | 500 V | |
Current - UL | 37 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 8-22 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Color | Beige | |
Operating Temperature | -60°C ~ 130°C | |
Contact Mating Finish | - | |
Features | Push Button Actuated | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 12mm | |
Contact Material | - | |
Housing Material | Thermoplastic, Wemid | |
Contact Tail Length | - | |
Insulation Height | 0.945" (24.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 54,41900 € | 544,19 € |
| Unit Price without VAT: | 54,41900 € |
|---|---|
| Unit Price with VAT: | 64,75861 € |

